USD
Favorite

Photo Not Available
IDCP3114ER121M 120µH Unshielded Wirewound Inductor 490mA 540mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39100 $391.00
3,000 0.36800 $1,104.00
5,000 0.35650 $1,782.50
10,000 0.34500 $3,450.00
25,000 0.33350 $8,337.50

Submit a request for quotation on quantities greater than those displayed.

IDCP3114ER121M

Datasheet
Digi-Key Part Number IDCP3114ER121M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IDCP3114ER121M
Copy  
Description FIXED IND 120UH 490MA 540 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120µH Unshielded Wirewound Inductor 490mA 540mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets IDCP3114 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IDCP-3114
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±20%
Current Rating (Amps) 490mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 540mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000