Add To Favorites
Photo Not Available
HVW3\4250K0JEE 250 kOhms ±5% 1.5W Through Hole Resistor Axial High Voltage Carbon Film
Product Overview
Digi-Key Part Number HVW3\4250K0JEE-ND
Copy   HVW3\4250K0JEE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVW3\4250K0JEE

Copy   HVW3\4250K0JEE
Description RES 250K OHM 5% 1.5W AXIAL
Copy   RES 250K OHM 5% 1.5W AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

250 kOhms ±5% 1.5W Through Hole Resistor Axial High Voltage Carbon Film

Copy   250 kOhms ±5% 1.5W Through Hole Resistor Axial High Voltage Carbon Film
Documents & Media
Datasheets MVW, HVW, HVX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series HVW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 250 kOhms
Tolerance ±5%
Power (Watts) 1.5W
Composition Carbon Film
Features High Voltage
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.155" Dia x 0.895" L (3.94mm x 22.73mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.14112 $2,852.81
5,000 1.12770 $5,638.50

Submit a request for quotation on quantities greater than those displayed.

18:35:54 9/25/2018