USD
Favorite

Photo Not Available
EBT156-6B1W 12 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
127 4.36000 $553.72
250 3.81500 $953.75
500 3.70600 $1,853.00
1,000 3.16100 $3,161.00
2,500 2.94300 $7,357.50

Submit a request for quotation on quantities greater than those displayed.

EBT156-6B1W

Datasheet
Digi-Key Part Number EBT156-6B1W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EBT156-6B1W
Copy  
Description CONN EDGE DUAL FMALE 12POS 0.156
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black

Copy  
Documents & Media
Datasheets EBT156
HTML Datasheet EBT156
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series EBT156
Packaging Bulk 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Phenol Formaldehyde (Phenolic), Glass Filled
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names EBT156-6B1W T02