Add To Favorites
Photo Not Available
EB82-S0L2260X
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
19 22.67842 $430.89
25 21.72800 $543.20
50 20.37000 $1,018.50
100 19.69100 $1,969.10
250 18.60460 $4,651.15
500 18.06140 $9,030.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EB82-S0L2260X-ND
Copy   EB82-S0L2260X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB82-S0L2260X

Copy   EB82-S0L2260X
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy   CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EB8
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series EB8
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness -
Contact Type Loop Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -55°C ~ 125°C
Material - Insulation Phenol Formaldehyde (Phenolic)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names EB82-L22SGX T02

10:16:49 11/21/2018