Add To Favorites
Photo Not Available
EB81-S0L1860W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
22 19.03818 $418.84
25 18.24000 $456.00
50 17.10000 $855.00
100 16.53000 $1,653.00
250 15.61800 $3,904.50
500 15.16200 $7,581.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EB81-S0L1860W-ND
Copy   EB81-S0L1860W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB81-S0L1860W

Copy   EB81-S0L1860W
Description CONN EDGE DUAL FMALE 36POS 0.156
Copy   CONN EDGE DUAL FMALE 36POS 0.156
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EB8
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series EB8
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Contact Type Loop Bellows
Color Green
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Diallyl Phthalate (DAP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names EB81-L18SGW T02

16:49:12 1/21/2019