Add To Favorites
Photo Not Available
EB81-S0A2260X
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.42800 $448.56
25 21.48800 $537.20
50 20.14500 $1,007.25
100 19.47350 $1,947.35
250 18.39912 $4,599.78
500 17.86190 $8,930.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EB81-S0A2260X-ND
Copy   EB81-S0A2260X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB81-S0A2260X

Copy   EB81-S0A2260X
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy   CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EB8
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series EB8
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Contact Type Loop Bellows
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -55°C ~ 125°C
Material - Insulation Diallyl Phthalate (DAP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names EB81-A22SGX T02

00:43:55 2/23/2019