Photo Not Available
EB65-P0K1830X
Product Overview
Digi-Key Part Number EB65-P0K1830X-ND
Copy   EB65-P0K1830X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB65-P0K1830X

Copy   EB65-P0K1830X
Description CONN EDGE DUAL FMALE 36POS 0.125
Copy   CONN EDGE DUAL FMALE 36POS 0.125
Documents & Media
Datasheets EB4,6,8
PCN Obsolescence/ EOL Mult Dev EOL 2/Jul/2018
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series EB6
Packaging ? Bulk ?
Part Status Obsolete
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Contact Type Cantilever
Color Brown
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS), Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EB65-PK18GX T02

13:25:46 1/16/2019