Add To Favorites
Photo Not Available
EB43-S1R3160W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.51150 $450.23
25 21.56800 $539.20
50 20.22000 $1,011.00
100 19.54600 $1,954.60
250 18.46760 $4,616.90
500 17.92840 $8,964.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EB43-S1R3160W-ND
Copy   EB43-S1R3160W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB43-S1R3160W

Copy   EB43-S1R3160W
Description CONN EDGE DUAL FMALE 62POS 0.100
Copy   CONN EDGE DUAL FMALE 62POS 0.100
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EB4
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series EB4
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 31
Number of Positions 62
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EB43-1R31SGW T02

00:15:48 11/18/2018