Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.96300 $39.63
100 2.95100 $295.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1135-1694-1-ND
Copy   1135-1694-1-ND
Quantity Available 900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D55342E07B2B00RT5

Copy   D55342E07B2B00RT5
Description RES SMD 2K OHM 0.1% 1/4W 1206
Copy   RES SMD 2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film

Copy   2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1135-1694-1
1135-1694-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1694-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.22286
  • Digi-Reel® ? : 1135-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: Digi-Reel®

08:22:19 12/12/2018