Add To Favorites
Product Overview
Digi-Key Part Number 541-2775-1-ND
Quantity Available 3,997
Can ship immediately
Manufacturer

Manufacturer Part Number

CZB06S04010050LEA

Description ATTENUATOR 1DB 50 OHM 0.075W 0.3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Attenuator 1dB ±0.3dB 0Hz ~ 3GHz 50 Ohms 75mW 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series -
Part Status Active
Attenuation Value 1dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 75mW
Impedance 50 Ohms
Package / Case 4-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 541-2775-1

04:11:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15000 $1.50
25 0.13520 $3.38
100 0.11830 $11.83
250 0.10384 $25.96
500 0.09178 $45.89
1,000 0.07245 $72.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2775-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.06440
  • Digi-Reel® ? : 541-2775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback