Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CW01066K00KE73-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CW01066K00KE73

Description RES 66K OHM 13W 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

66 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound

Documents & Media
Datasheets CW Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 66 kOhms
Tolerance ±10%
Power (Watts) 13W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500

22:57:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13550 $567.75
1,000 0.98410 $984.10
2,500 0.96518 $2,412.94
5,000 0.95382 $4,769.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CW01066K00KE12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.09580
Send Feedback