Add To Favorites
CSC08A034K70GEK 4.7k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11900 $11.19
25 1.02880 $25.72
50 0.93860 $46.93
100 0.81230 $81.23
250 0.68592 $171.48
500 0.57760 $288.80
1,000 0.48013 $480.13
5,000 0.46028 $2,301.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSC4.7KQ-ND
Copy   CSC4.7KQ-ND
Quantity Available 581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSC08A034K70GEK

Copy   CSC08A034K70GEK
Description RES ARRAY 4 RES 4.7K OHM 8SIP
Copy   RES ARRAY 4 RES 4.7K OHM 8SIP
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

4.7k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP

Copy   4.7k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Documents & Media
Datasheets CSC Series
Online Catalog CSC Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CSC
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift ±50 ppm/°C
Number of Pins 8
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.790" L x 0.098" W (20.07mm x 2.49mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4609X-101-331LF - Bourns Inc. | 4609X-101-331LF-ND DigiKey Electronics
  • 4609X-101-331LF
  • Bourns Inc.
  • RES ARRAY 8 RES 330 OHM 9SIP
  • Unit Price $0.65000
  • 4609X-101-331LF-ND
  • 3266X-1-103LF - Bourns Inc. | 3266X-103LF-ND DigiKey Electronics
  • 3266X-1-103LF
  • Bourns Inc.
  • TRIMMER 10KOHM 0.25W PC PIN SIDE
  • Unit Price $4.16000
  • 3266X-103LF-ND
  • 3266X-1-203LF - Bourns Inc. | 3266X-203LF-ND DigiKey Electronics
  • 3266X-1-203LF
  • Bourns Inc.
  • TRIMMER 20KOHM 0.25W PC PIN SIDE
  • Unit Price $4.16000
  • 3266X-203LF-ND
  • 4609X-101-103LF - Bourns Inc. | 4609X-101-103LF-ND DigiKey Electronics
  • 4609X-101-103LF
  • Bourns Inc.
  • RES ARRAY 8 RES 10K OHM 9SIP
  • Unit Price $0.52000
  • 4609X-101-103LF-ND
Additional Resources
Standard Package ? 1,000
Other Names CSC4.7KQ

01:21:04 3/22/2019