Add To Favorites
Photo Not Available
CRMA2512AF15M0FKEF 15 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.00600 $20.06
100 1.53220 $153.22
1,000 1.12761 $1,127.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4977CT-ND
Copy   BC4977CT-ND
Quantity Available 1,943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRMA2512AF15M0FKEF

Copy   CRMA2512AF15M0FKEF
Description RES 15M OHM 1% 1W 2512
Copy   RES 15M OHM 1% 1W 2512
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

15 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   15 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets CRMA Series Datasheet
Mfg CAD Models CRHV,CRMV,CRMA.stp
Online Catalog CRMA Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.029" (0.73mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4977CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC4977TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.02510
  • Digi-Reel® ? : BC4977DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,943 - Immediate
  • Unit Price: Digi-Reel®

23:36:47 1/21/2019