Add To Favorites
CRMA1206AF500KFKEF 500 kOhms ±1% 300mW Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.59700 $5.97
100 0.40090 $40.09
1,000 0.26367 $263.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4966CT-ND
Copy   BC4966CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRMA1206AF500KFKEF

Copy   CRMA1206AF500KFKEF
Description RES 500K OHM 1% 300MW 1206
Copy   RES 500K OHM 1% 300MW 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

500 kOhms ±1% 300mW Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film

Copy   500 kOhms ±1% 300mW Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets CRMA Series Datasheet
Mfg CAD Models CRHV,CRMV,CRMA.stp
Online Catalog CRMA Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 500 kOhms
Tolerance ±1%
Power (Watts) 300mW
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.029" (0.73mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4966CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC4966TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.23970
  • Digi-Reel® ? : BC4966DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

14:15:36 11/21/2018