Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 $4.00
10 3.57000 $35.70
100 2.64140 $264.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRHV100MECT-ND
Copy   CRHV100MECT-ND
Quantity Available 4,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRHV2512AF100MFKE5

Copy   CRHV2512AF100MFKE5
Description RES SMD 100M OHM 1% 1W 2512
Copy   RES SMD 100M OHM 1% 1W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film

Copy   100 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRHV Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CRHV100MECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV100METR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $2.00600
  • Digi-Reel® ? : CRHV100MEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,770 - Immediate
  • Unit Price: Digi-Reel®

10:00:33 3/23/2019