Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.50900 $35.09
100 2.59670 $259.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRHV30.0MCCT-ND
Copy   CRHV30.0MCCT-ND
Quantity Available 2,692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRHV2010AF30M0FKE5

Copy   CRHV2010AF30M0FKE5
Description RES SMD 30M OHM 1% 1/2W 2010
Copy   RES SMD 30M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film

Copy   30 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRHV Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 30 MOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CRHV30.0MCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV30.0MCTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.97200
  • Digi-Reel® ? : CRHV30.0MCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,692 - Immediate
  • Unit Price: Digi-Reel®

16:28:55 12/9/2018