Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.14600 $31.46
100 2.32800 $232.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRHV80.0MACT-ND
Copy   CRHV80.0MACT-ND
Quantity Available 844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRHV1206AF80M0FKE5

Copy   CRHV1206AF80M0FKE5
Description RES SMD 80M OHM 1% 0.3W 1206
Copy   RES SMD 80M OHM 1% 0.3W 1206
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film

Copy   80 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Documents & Media
Datasheets CRHV
Online Catalog CRHV Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 80 MOhms
Tolerance ±1%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CRHV80.0MACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV80.0MATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.76800
  • Digi-Reel® ? : CRHV80.0MADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: Digi-Reel®

20:22:22 12/18/2018