Add To Favorites
CRCW25129R10JNEG 9.1 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31800 $3.18
100 0.12420 $12.42
1,000 0.05198 $51.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 541-9.1XDKR-ND
Copy   541-9.1XDKR-ND
Quantity Available 3,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW25129R10JNEG

Copy   CRCW25129R10JNEG
Description RES SMD 9.1 OHM 5% 1W 2512
Copy   RES SMD 9.1 OHM 5% 1W 2512
Detailed Description

9.1 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   9.1 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
PCN Design/Specification Resistance Value Marking 26/Mar/2018
HTML Datasheet D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 9.1 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-9.1XDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-9.1XTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.04332
  • Cut Tape (CT) ? : 541-9.1XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,197 - Immediate
  • Unit Price: $0.38000

13:38:20 5/19/2019