Add To Favorites
CRCW251282R5FKEGHP 82.5 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Product Overview
Digi-Key Part Number 541-82.5RDKR-ND
Copy   541-82.5RDKR-ND
Quantity Available 487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW251282R5FKEGHP

Copy   CRCW251282R5FKEGHP
Description RES SMD 82.5 OHM 1% 1.5W 2512
Copy   RES SMD 82.5 OHM 1% 1.5W 2512
Detailed Description

82.5 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   82.5 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
Online Catalog CRCW-HP e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 82.5 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-82.5RDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61800 $6.18
100 0.41520 $41.52
1,000 0.27302 $273.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

06:32:24 9/22/2018