Add To Favorites
CRCW251282K5FKEG 82.5 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.33400 $3.34
100 0.13040 $13.04
1,000 0.05458 $54.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 541-82.5KAFDKR-ND
Copy   541-82.5KAFDKR-ND
Quantity Available 17,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW251282K5FKEG

Copy   CRCW251282K5FKEG
Description RES SMD 82.5K OHM 1% 1W 2512
Copy   RES SMD 82.5K OHM 1% 1W 2512
Detailed Description

82.5 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   82.5 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
PCN Design/Specification Resistance Value Marking 26/Mar/2018
HTML Datasheet D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 82.5 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-82.5KAFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-82.5KAFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.04548
  • Cut Tape (CT) ? : 541-82.5KAFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,855 - Immediate
  • Unit Price: $0.39000

13:15:32 5/23/2019