Add To Favorites
CRCW25123R01FKEGHP 3.01 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26520 $530.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRCW25123R01FKEGHP-ND
Copy   CRCW25123R01FKEGHP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW25123R01FKEGHP

Copy   CRCW25123R01FKEGHP
Description RES SMD 3.01 OHM 1% 1.5W 2512
Copy   RES SMD 3.01 OHM 1% 1.5W 2512
Detailed Description

3.01 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   3.01 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 3.01 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

09:32:44 1/16/2019