Add To Favorites
CRCW2512165KFKEHHP 165 kOhms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61800 $6.18
100 0.41520 $41.52
1,000 0.27302 $273.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-165KRRCT-ND
Copy   541-165KRRCT-ND
Quantity Available 1,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW2512165KFKEHHP

Copy   CRCW2512165KFKEHHP
Description RES SMD 165K OHM 1% 1.5W 2512
Copy   RES SMD 165K OHM 1% 1.5W 2512
Detailed Description

165 kOhms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   165 kOhms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
Online Catalog CRCW-HP e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 165 kOhms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-165KRRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-165KRRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24820
  • Digi-Reel® ? : 541-165KRRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,561 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CRCW2512165KFKEGHP-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24820

22:49:39 11/13/2018