Add To Favorites
CRCW20101R37FKEFHP 1.37 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55500 $5.55
100 0.32340 $32.34
1,000 0.20196 $201.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-1.37PCT-ND
Copy   541-1.37PCT-ND
Quantity Available 3,769
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW20101R37FKEFHP

Copy   CRCW20101R37FKEFHP
Description RES SMD 1.37 OHM 1% 1W 2010
Copy   RES SMD 1.37 OHM 1% 1W 2010
Detailed Description

1.37 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   1.37 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
Online Catalog CRCW-HP e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.37 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-1.37PCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.37PTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.18360
  • Digi-Reel® ? : 541-1.37PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,769 - Immediate
  • Unit Price: Digi-Reel®

03:16:37 11/17/2018