Add To Favorites
Product Overview
Digi-Key Part Number 541-32.4ANCT-ND
Quantity Available 5,814
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW121832R4FKEKHP

Description RES SMD 32.4 OHM 1% 1.5W 1218
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

32.4 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Online Catalog CRCW-HP e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 32.4 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-32.4ANCT

07:03:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.73900 $7.39
100 0.51490 $51.49
1,000 0.34595 $345.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-32.4ANTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.31450
  • Digi-Reel® ? : 541-32.4ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback