Add To Favorites
CRCW121824K0JNEK 24 kOhms ±5% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Product Overview
Digi-Key Part Number CRCW121824K0JNEK-ND
Copy   CRCW121824K0JNEK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW121824K0JNEK

Copy   CRCW121824K0JNEK
Description RES SMD 24K OHM 5% 1W 1218
Copy   RES SMD 24K OHM 5% 1W 1218
Detailed Description

24 kOhms ±5% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film

Copy   24 kOhms ±5% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
HTML Datasheet D/CRCW e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 24 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10200 $408.00

Submit a request for quotation on quantities greater than those displayed.

09:38:57 9/20/2018