Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51400 $5.14
100 0.29950 $29.95
1,000 0.18700 $187.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2.74DCT-ND
Copy   541-2.74DCT-ND
Quantity Available 4,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW12102R74FKEAHP

Copy   CRCW12102R74FKEAHP
Description RES SMD 2.74 OHM 1% 3/4W 1210
Copy   RES SMD 2.74 OHM 1% 3/4W 1210
Detailed Description

2.74 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   2.74 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
Online Catalog CRCW-HP e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.74 Ohms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2.74DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.74DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17000
  • Digi-Reel® ? : 541-2.74DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,710 - Immediate
  • Unit Price: Digi-Reel®

13:02:54 11/13/2018