Add To Favorites
Product Overview
Digi-Key Part Number 541-47APCT-ND
Quantity Available 9,256
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW080547R0JNEAIF

Description RES SMD 47 OHM 5% 1/8W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Documents & Media
Datasheets D/CRCW-IF e3 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW-IF e3 Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW-IF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-47APCT

10:23:18 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50100 $5.01
100 0.21050 $21.05
1,000 0.11616 $116.16
2,500 0.11220 $280.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-47APTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.10200
  • Digi-Reel® ? : 541-47APDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback