Add To Favorites
Product Overview
Digi-Key Part Number 541-64.9LCT-ND
Quantity Available 80,983
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW040264R9FKED

Description RES SMD 64.9 OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

64.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRCW - Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 64.9 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-64.9LCT

03:08:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04400 $0.44
100 0.01780 $1.78
1,000 0.00802 $8.02
2,500 0.00696 $17.39
5,000 0.00575 $28.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-64.9LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.00454
  • Digi-Reel® ? : 541-64.9LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback