USD
Favorite

CRCW04021K24FKEDC 1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
99,525 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03300 $0.33
100 0.01360 $1.36
1,000 0.00612 $6.12
2,500 0.00531 $13.28
5,000 0.00439 $21.95
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-4087-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.00347
  • Digi-Reel®  : 541-4087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,525 - Immediate
  • Unit Price: Digi-Reel®

CRCW04021K24FKEDC

Datasheet
Digi-Key Part Number 541-4087-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW04021K24FKEDC
Copy  
Description RES SMD 1.24K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy  
Documents & Media
Datasheets CRCW-C e3 Series Datasheet
HTML Datasheet CRCW-C e3 Series Datasheet
EDA / CAD Models CRCW04021K24FKEDC by SnapEDA
Online Catalog CRCW-C Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-C
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1.24 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4087-1