Add To Favorites
CRCW020113K0JNED 13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00568 $56.81
30,000 0.00532 $159.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRCW020113K0JNED-ND
Copy   CRCW020113K0JNED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW020113K0JNED

Copy   CRCW020113K0JNED
Description RES SMD 13K OHM 5% 1/20W 0201
Copy   RES SMD 13K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P123241TR-ND ERJ-1GNJ133C Panasonic Electronic Components Tape & Reel (TR) ? 15,000 - Immediate
$0.00317 15,000 Not applicable
1276-3676-2-ND RC0603F133CS Samsung Electro-Mechanics Tape & Reel (TR) ? 150,000 - Immediate
$0.00294 15,000 Tariff Eligible ?
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 13 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names D10/CRCW0201 200 13K 5% ET7 E3

20:42:48 1/19/2019