Add To Favorites
CRCW020111K3FKED 11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24100 $2.41
100 0.09440 $9.44
1,000 0.03950 $39.50
2,500 0.03621 $90.52
5,000 0.03292 $164.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 541-2942-6-ND
Copy   541-2942-6-ND
Quantity Available 16,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW020111K3FKED

Copy   CRCW020111K3FKED
Description RES SMD 11.3K OHM 1% 1/20W 0201
Copy   RES SMD 11.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   11.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 11.3 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2942-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2942-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02793
  • Cut Tape (CT) ? : 541-2942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,503 - Immediate
  • Unit Price: $0.29000

14:03:09 5/23/2019