Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.04589 $229.43
10,000 0.04379 $437.92
25,000 0.04196 $1,048.92
50,000 0.04106 $2,052.75
125,000 0.04025 $5,031.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRA6S849.9ATR-ND
Copy   CRA6S849.9ATR-ND
Quantity Available 35,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRA06S08349R9FTA

Copy   CRA06S08349R9FTA
Description RES ARRAY 4 RES 49.9 OHM 1206
Copy   RES ARRAY 4 RES 49.9 OHM 1206
Detailed Description

49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy   49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Documents & Media
Datasheets CRA06E,S Series
PCN Obsolescence/ EOL CRA Series 08/Nov/2018
HTML Datasheet CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA06
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Circuit Type Isolated
Resistance (Ohms) 49.9
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0022288022 - Molex | WM50015-02-ND DigiKey Electronics
  • 0022288022
  • Molex
  • CONN HEADER R/A 2POS 2.54MM
  • Unit Price $0.20000
  • WM50015-02-ND
  • 0022288032 - Molex | WM50015-03-ND DigiKey Electronics
  • 0022288032
  • Molex
  • CONN HEADER R/A 3POS 2.54MM
  • Unit Price $0.28000
  • WM50015-03-ND
  • FDS4435BZ - ON Semiconductor | FDS4435BZCT-ND DigiKey Electronics
  • FDS4435BZ
  • ON Semiconductor
  • MOSFET P-CH 30V 8.8A 8-SOIC
  • Unit Price $0.76000
  • FDS4435BZCT-ND
  • 693120015011 - Wurth Electronics Inc. | 732-3821-1-ND DigiKey Electronics
  • 693120015011
  • Wurth Electronics Inc.
  • CONN COMPACT FLASH CARD R/A SMD
  • Unit Price $9.68000
  • 732-3821-1-ND
Additional Resources
Standard Package ? 5,000
Other Names CRA6S849.9ATR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CRA6S849.9ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,540 - Immediate
  • Unit Price: $0.43000
  • Digi-Reel® ? : CRA6S849.9ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,540 - Immediate
  • Unit Price: Digi-Reel®

16:57:09 5/22/2019