Add To Favorites
Product Overview
Digi-Key Part Number CRA6S822CT-ND
Copy   CRA6S822CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRA06S08322R0JTA

Copy   CRA06S08322R0JTA
Description RES ARRAY 4 RES 22 OHM 1206
Copy   RES ARRAY 4 RES 22 OHM 1206
Detailed Description

22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy   22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA6S822.0ACT-ND CRA06S08322R0FTA Vishay Dale Cut Tape (CT) ? 271 - Immediate
$0.43000 1
CAY16-220J4LFCT-ND CAY16-220J4LF Bourns Inc. Cut Tape (CT) ? 264 - Immediate
$0.10000 1
RAVF164DJT22R0CT-ND RAVF164DJT22R0 Stackpole Electronics Inc. Cut Tape (CT) ? 13,679 - Immediate
$0.10000 1
Y9220CT-ND EXB-38V220JV Panasonic Electronic Components Cut Tape (CT) ? 312,616 - Immediate
$0.10000 1
Documents & Media
Datasheets CRA06E,S Series
HTML Datasheet CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS2052BDR - Texas Instruments | 296-17451-1-ND DigiKey Electronics
  • TPS2052BDR
  • Texas Instruments
  • IC POWER DIST SWITCH DUAL 8-SOIC
  • Unit Price $1.68000
  • 296-17451-1-ND
  • EXB-38V220JV - Panasonic Electronic Components | Y9220CT-ND DigiKey Electronics
  • EXB-38V220JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 22 OHM 1206
  • Unit Price $0.10000
  • Y9220CT-ND
  • CAY16-220J4LF - Bourns Inc. | CAY16-220J4LFCT-ND DigiKey Electronics
  • CAY16-220J4LF
  • Bourns Inc.
  • RES ARRAY 4 RES 22 OHM 1206
  • Unit Price $0.10000
  • CAY16-220J4LFCT-ND
Additional Resources
Standard Package ? 1
Other Names CRA6S822CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08600 $0.86
25 0.05960 $1.49
50 0.04620 $2.31
100 0.03300 $3.30
250 0.02576 $6.44
500 0.02046 $10.23
1,000 0.01452 $14.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S822TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.01020
  • Digi-Reel® ? : CRA6S822DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

05:02:27 9/22/2018