Add To Favorites
Product Overview
Digi-Key Part Number CRA6S810KCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRA06S08310K0JTA

Description RES ARRAY 4 RES 10K OHM 1206
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ACASA-10K/10K-EATCT-ND ACASA1002E1002P1AT Vishay Beyschlag Cut Tape (CT) ? 459 - Immediate
$1.80000 1
ACASA-10K/10K-ECT-ND ACASA1002E1002P100 Vishay Beyschlag Cut Tape (CT) ? 1,814 - Immediate
$1.70000 1
ACASA-10K/10K-2CT-ND ACASA100221002P100 Vishay Beyschlag Cut Tape (CT) ? 25,705 - Immediate
$0.74000 1
CRA6S810.0KACT-ND CRA06S08310K0FTA Vishay Dale Cut Tape (CT) ? 25,331 - Immediate
$0.43000 1
541-3537-1-ND CRA06E08310K0JTA Vishay Dale Cut Tape (CT) ? 5,938 - Immediate
$0.37000 1
CAY16-103J4GLFCT-ND CAY16-103J4GLF Bourns Inc. Cut Tape (CT) ? 10,797 - Immediate
$0.17000 1
CAY16-103J4LFCT-ND CAY16-103J4LF Bourns Inc. Cut Tape (CT) ? 0
$0.10000 1
Y9103CT-ND EXB-38V103JV Panasonic Electronic Components Cut Tape (CT) ? 670,034 - Immediate
$0.10000 1
RAVF164DJT10K0CT-ND RAVF164DJT10K0 Stackpole Electronics Inc. Cut Tape (CT) ? 1,103 - Immediate
$0.10000 1
YC164J-10KCT-ND YC164-JR-0710KL Yageo Cut Tape (CT) ? 1,069,918 - Immediate
$0.13000 1
742X083103JPCT-ND 742X083103JP CTS Resistor Products Cut Tape (CT) ? 21,459 - Immediate
$0.10000 1
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CRA06S083100KJTA - Vishay Dale | CRA6S8100KCT-ND DigiKey Electronics
  • CRA06S083100KJTA
  • Vishay Dale
  • RES ARRAY 4 RES 100K OHM 1206
  • Unit Price $0.10000
  • CRA6S8100KCT-ND
  • DMN26D0UDJ-7 - Diodes Incorporated | DMN26D0UDJ-7DICT-ND DigiKey Electronics
  • DMN26D0UDJ-7
  • Diodes Incorporated
  • MOSFET 2N-CH 20V 0.24A SOT963
  • Unit Price $0.46000
  • DMN26D0UDJ-7DICT-ND
  • CAY16-103J4LF - Bourns Inc. | CAY16-103J4LFCT-ND DigiKey Electronics
  • CAY16-103J4LF
  • Bourns Inc.
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price $0.10000
  • CAY16-103J4LFCT-ND
Additional Resources
Standard Package ? 1
Other Names CRA6S810KCT

00:28:37 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08600 $0.86
25 0.05960 $1.49
50 0.04620 $2.31
100 0.03300 $3.30
250 0.02576 $6.44
500 0.02046 $10.23
1,000 0.01452 $14.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S810KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.01020
  • Digi-Reel® ? : CRA6S810KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback