Add To Favorites
CRA06E08349R9FTA 49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30500 $3.05
25 0.22600 $5.65
50 0.16640 $8.32
100 0.12220 $12.22
250 0.10096 $25.24
500 0.08324 $41.62
1,000 0.06021 $60.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRA6E849.9ACT-ND
Copy   CRA6E849.9ACT-ND
Quantity Available 5,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRA06E08349R9FTA

Copy   CRA06E08349R9FTA
Description RES ARRAY 4 RES 49.9 OHM 1206
Copy   RES ARRAY 4 RES 49.9 OHM 1206
Detailed Description

49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy   49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Documents & Media
Datasheets CRA06E,S Series
HTML Datasheet CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 49.9
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA6S849.9ACT-ND CRA06S08349R9FTA Vishay Dale Cut Tape (CT) ? 220 - Immediate
$0.43000 1
You May Also Be Interested In
  • EXB-38V103JV - Panasonic Electronic Components | Y9103CT-ND DigiKey Electronics
  • EXB-38V103JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price $0.10000
  • Y9103CT-ND
  • EXB-38V102JV - Panasonic Electronic Components | Y9102CT-ND DigiKey Electronics
  • EXB-38V102JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 1K OHM 1206
  • Unit Price $0.10000
  • Y9102CT-ND
  • CAY16-49R9F4LF - Bourns Inc. | CAY16-49R9F4LFCT-ND DigiKey Electronics
  • CAY16-49R9F4LF
  • Bourns Inc.
  • RES ARRAY 4 RES 49.9 OHM 1206
  • Unit Price $0.14000
  • CAY16-49R9F4LFCT-ND
  • BLM18PG600SN1D - Murata Electronics North America | 490-1036-1-ND DigiKey Electronics
  • BLM18PG600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1036-1-ND
Additional Resources
Standard Package ? 1
Other Names CRA6E849.9ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6E849.9ATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.04589
  • Digi-Reel® ? : CRA6E849.9ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,804 - Immediate
  • Unit Price: Digi-Reel®

22:45:31 11/16/2018