Add To Favorites
CRA06E08320K0FTA 20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30500 $3.05
25 0.22600 $5.65
50 0.16640 $8.32
100 0.12220 $12.22
250 0.10096 $25.24
500 0.08324 $41.62
1,000 0.06021 $60.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRA6E820.0KACT-ND
Copy   CRA6E820.0KACT-ND
Quantity Available 2,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRA06E08320K0FTA

Copy   CRA06E08320K0FTA
Description RES ARRAY 4 RES 20K OHM 1206
Copy   RES ARRAY 4 RES 20K OHM 1206
Detailed Description

20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy   20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Documents & Media
Datasheets CRA06E,S Series
PCN Obsolescence/ EOL CRA Series 08/Nov/2018
HTML Datasheet CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA06 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Circuit Type Isolated
Resistance (Ohms) 20k
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ACASA-20K/20K-2CT-ND ACASA200222002P100 Vishay Beyschlag Cut Tape (CT) ? 4 - Immediate
$0.74000 1 Not applicable
ACASA-20K/20K-ECT-ND ACASA2002E2002P100 Vishay Beyschlag Cut Tape (CT) ? 1,900 - Immediate
$1.70000 1 Not applicable
ACASA-20K/20K-EATCT-ND ACASA2002E2002P1AT Vishay Beyschlag Cut Tape (CT) ? 1,436 - Immediate
$1.80000 1 Not applicable
You May Also Be Interested In
  • CAY16-1001F4LF - Bourns Inc. | CAY16-1001F4LFCT-ND DigiKey Electronics
  • CAY16-1001F4LF
  • Bourns Inc.
  • RES ARRAY 4 RES 1K OHM 1206
  • Unit Price $0.14000
  • CAY16-1001F4LFCT-ND
Additional Resources
Standard Package ? 1
Other Names CRA6E820.0KACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6E820.0KATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.04589
  • Digi-Reel® ? : CRA6E820.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,905 - Immediate
  • Unit Price: Digi-Reel®

16:00:38 1/21/2019