Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24200 $2.42
25 0.17600 $4.40
50 0.12760 $6.38
100 0.09460 $9.46
250 0.07260 $18.15
500 0.05720 $28.60
1,000 0.03960 $39.60
5,000 0.03300 $165.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRA4P84.7KCT-ND
Copy   CRA4P84.7KCT-ND
Quantity Available 53,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRA04P0834K70JTD

Copy   CRA04P0834K70JTD
Description RES ARRAY 4 RES 4.7K OHM 0804
Copy   RES ARRAY 4 RES 4.7K OHM 0804
Detailed Description

4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals

Copy   4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Documents & Media
Datasheets CRA04P Series
PCN Obsolescence/ EOL CRA Series 08/Nov/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CRA04 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CRA4P84.7KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4P84.7KTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02800
  • Digi-Reel® ? : CRA4P84.7KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,942 - Immediate
  • Unit Price: Digi-Reel®

21:18:51 4/25/2019