Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CPWN051R000JB31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPWN051R000JB31

Description RES 1 OHM 5W 5% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound

Documents & Media
Datasheets CPW, CPWN Series Datasheet
Mfg CAD Models CPW,CPWN.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CPWN
Packaging ? Bulk ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1

13:10:05 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49750 $499.50
250 2.16000 $540.00
500 1.95750 $978.75
1,000 1.72125 $1,721.25
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback