Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CPL10R0220HB31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPL10R0220HB31

Description RES 0.022 OHM 10W 3% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22 mOhms ±3% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound

Documents & Media
Datasheets CPL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CPL
Packaging ? Bulk ?
Part Status Active
Resistance 22 mOhms
Tolerance ±3%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1

04:11:47 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49750 $249.75
250 2.16000 $540.00
500 1.95750 $978.75
1,000 1.72125 $1,721.25
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback