Add To Favorites
CPL05R0400HB31 40 mOhms ±3% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49750 $499.50
250 2.16000 $540.00
500 1.95750 $978.75
1,000 1.72125 $1,721.25
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPL05R0400HB31-ND
Copy   CPL05R0400HB31-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPL05R0400HB31

Copy   CPL05R0400HB31
Description RES 0.04 OHM 5W 3% AXIAL
Copy   RES 0.04 OHM 5W 3% AXIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40 mOhms ±3% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound

Copy   40 mOhms ±3% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets CPL Series Datasheet
Mfg CAD Models CLP.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CPL
Packaging ? Bulk ?
Part Status Active
Resistance 40 mOhms
Tolerance ±3%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.875" L x 0.313" W (22.22mm x 7.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CPL05R0400HB14-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.00000

12:23:38 1/23/2019