Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CPCP10R6800JB31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPCP10R6800JB31

Description RES 0.68 OHM 10W 5% RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound

Documents & Media
Datasheets CPCL, CPCC, CPCP, CPCF Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CPCP
Packaging ? Bulk ?
Part Status Active
Resistance 680 mOhms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±90ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max) 1.372" (34.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1

04:38:09 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49750 $249.75
250 2.16000 $540.00
500 1.95750 $978.75
1,000 1.72125 $1,721.25
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CPCP10R6800JB32-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.00000
Send Feedback