Add To Favorites
CPCP10R4700JB31 470 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Product Overview
Digi-Key Part Number CPCP10R4700JB31-ND
Copy   CPCP10R4700JB31-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPCP10R4700JB31

Copy   CPCP10R4700JB31
Description RES 0.47 OHM 10W 5% RADIAL
Copy   RES 0.47 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

470 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound

Copy   470 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Documents & Media
Datasheets CPCL, CPCC, CPCP, CPCF Series
Mfg CAD Models CPCx,C,F,L,P.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CPCP
Packaging ? Bulk ?
Part Status Active
Resistance 470 mOhms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±90ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max) 1.372" (34.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49750 $249.75
250 2.16000 $540.00
500 1.95750 $978.75
1,000 1.72125 $1,721.25
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

03:10:10 9/21/2018