Add To Favorites
CPCL05R0250HB31 25 mOhms ±3% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 2.49750 $399.60
250 2.16000 $540.00
500 1.95750 $978.75
1,000 1.72125 $1,721.25
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPCL05R0250HB31-ND
Copy   CPCL05R0250HB31-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPCL05R0250HB31

Copy   CPCL05R0250HB31
Description RES 0.025 OHM 5W 3% RADIAL
Copy   RES 0.025 OHM 5W 3% RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25 mOhms ±3% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound

Copy   25 mOhms ±3% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Documents & Media
Datasheets CPCL, CPCC, CPCP, CPCF Series
Mfg CAD Models CPCx,C,F,L,P.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CPCL
Packaging ? Bulk ?
Part Status Active
Resistance 25 mOhms
Tolerance ±3%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.003" (25.48mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:47:19 1/18/2019