Add To Favorites
CP00104R700JB14 4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 19.00000 $95.00
10 16.60000 $166.00
25 15.00000 $375.00
50 14.25000 $712.50
100 13.75000 $1,375.00
250 13.00000 $3,250.00
500 12.50000 $6,250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPB-4.7-ND
Copy   CPB-4.7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP00104R700JB14

Copy   CP00104R700JB14
Description RES 4.7 OHM 10W 5% AXIAL
Copy   RES 4.7 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
CPRB-4.7-ND CP00104R700JE14 Vishay Dale Bulk ? 0
$19.00000 5  Non-Stock ? Not applicable
Documents & Media
Datasheets CP Series Datasheet
Mfg CAD Models CP.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CP
Packaging ? Bulk ?
Part Status Active
Resistance 4.7 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CPB-4.7

18:41:53 1/20/2019