Add To Favorites
CP001011R00JB14 11 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 19.00000 $95.00
10 16.60000 $166.00
25 15.00000 $375.00
50 14.25000 $712.50
100 13.75000 $1,375.00
250 13.00000 $3,250.00
500 12.50000 $6,250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP001011R00JB14-ND
Copy   CP001011R00JB14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP001011R00JB14

Copy   CP001011R00JB14
Description RES 11 OHM 10W 5% AXIAL
Copy   RES 11 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Copy   11 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Documents & Media
Datasheets CP Series Datasheet
Mfg CAD Models CP.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CP
Packaging ? Bulk ?
Part Status Active
Resistance 11 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:26:58 1/23/2019