Add To Favorites
CP0007680R0JE663 680 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Product Overview
Digi-Key Part Number CP0007680R0JE663-ND
Copy   CP0007680R0JE663-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP0007680R0JE663

Copy   CP0007680R0JE663
Description RES 680 OHM 7W 5% AXIAL
Copy   RES 680 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   680 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets CP Series High Volume
Mfg CAD Models CP.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CP
Packaging ? Bulk ?
Part Status Active
Resistance 680 Ohms
Tolerance ±5%
Power (Watts) 7W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -65°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.378" L x 0.394" W (35.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26190 $261.90
5,000 0.24987 $1,249.36

Submit a request for quotation on quantities greater than those displayed.

05:35:12 9/21/2018