Add To Favorites
Photo Not Available
CMF652K4900FEBF 2.49 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.35660 $135.66
300 1.16280 $348.84
500 0.96900 $484.50
1,000 0.83980 $839.80
5,000 0.81396 $4,069.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF652K4900FEBF-ND
Copy   CMF652K4900FEBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF652K4900FEBF

Copy   CMF652K4900FEBF
Description RES 2.49K OHM 1.5W 1% AXIAL
Copy   RES 2.49K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

2.49 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   2.49 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Bulk ?
Part Status Active
Resistance 2.49 kOhms
Tolerance ±1%
Power (Watts) 1.5W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

12:24:45 1/21/2019