Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CMF65200R00FEBF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMF65200R00FEBF

Description RES 200 OHM 1.5W 1% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

200 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Bulk ?
Part Status Active
Resistance 200 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

00:32:33 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.12980 $112.98
300 0.96840 $290.52
500 0.80700 $403.50
1,000 0.69940 $699.40
5,000 0.67788 $3,389.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback