Add To Favorites
CMF606M1900FHBF 6.19 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Product Overview
Digi-Key Part Number CMF606M1900FHBF-ND
Copy   CMF606M1900FHBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF606M1900FHBF

Copy   CMF606M1900FHBF
Description RES 6.19M OHM 1W 1% AXIAL
Copy   RES 6.19M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.19 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   6.19 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Bulk ?
Part Status Active
Resistance 6.19 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.81750 $281.75
300 2.41500 $724.50
500 2.21376 $1,106.88
1,000 2.02860 $2,028.60
5,000 1.93200 $9,660.00

Submit a request for quotation on quantities greater than those displayed.

18:20:16 9/18/2018