Add To Favorites
CMF606K0400FKEB70 6.04 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.11200 $112.00
2,000 0.10800 $216.00
5,000 0.10640 $532.00
10,000 0.10200 $1,020.00
25,000 0.10000 $2,500.00
50,000 0.09904 $4,952.00
100,000 0.09800 $9,800.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF606K0400FKEB70-ND
Copy   CMF606K0400FKEB70-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF606K0400FKEB70

Copy   CMF606K0400FKEB70
Description RES 6.04K OHM 1W 1% AXIAL
Copy   RES 6.04K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.04 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   6.04 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 6.04 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF606K0400FKEA70-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10800

06:46:14 1/23/2019